845-106-521-812

Heilind Number:EDA845-106-521-812
Manufacturer:EDAC
Manufacturer Number:845-106-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-106-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-106-521-812

Detailed Description

Enhance your connectivity solutions with our high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features two rows with a total of 106 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for seamless integration onto your PCB. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Elevate your electronics projects with this essential component.