845-106-523-202

Heilind Number:EDA845-106-523-202
Manufacturer:EDAC
Manufacturer Number:845-106-523-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-106-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-106-523-202

Detailed Description

Enhance your electronic connections with this versatile Board to Board PCB Connector. Designed for high-performance applications, this connector features 106 positions in a compact, double-row layout with a pitch of 0.1 inches. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments, while the copper alloy contact material guarantees excellent conductivity. With a straight mount orientation and a row spacing of 0.2 inches, it's easy to integrate this connector into your PCB setup. Operating within a wide temperature range of -40 to 105°C, it's suitable for various industries and applications. Upgrade your connectivity solutions with this essential component.