845-106-524-808

Heilind Number:EDA845-106-524-808
Manufacturer:EDAC
Manufacturer Number:845-106-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-106-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-106-524-808

Detailed Description

Enhance connectivity within your electronic devices with our dual-row PCB connector. Featuring a total of 106 positions and a compact .1-inch pitch, this connector ensures seamless inter-board communication. Crafted with precision, it guarantees reliable performance, with copper alloy contacts for optimal conductivity. The durable UL 94V-0 Diallyl Phthalate housing can withstand harsh operating conditions, offering a wide temperature range from -40 to 105°C. Its straight mount orientation and 2-row design facilitate easy installation and secure connection, making it an essential component for your PCB assembly needs. Upgrade your devices with this high-quality connector for efficient signal transmission and system functionality.