845-106-525-512

Heilind Number:EDA845-106-525-512
Manufacturer:EDAC
Manufacturer Number:845-106-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-106-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-106-525-512

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector in a vibrant green hue. Designed for efficient power delivery, it features a 3A amperage and durable UL 94V-0 Diallyl Phthalate housing material. With two rows and 106 positions, it's perfect for complex PCB layouts, offering seamless connectivity with its Copper Alloy contacts. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. From -40 to 105°C, this connector operates reliably in varying temperature conditions, making it a versatile and essential component for your electronic projects.