845-106-556-203

Heilind Number:EDA845-106-556-203
Manufacturer:EDAC
Manufacturer Number:845-106-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-106-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-106-556-203

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board-to-Board PCB Connector. Featuring 106 positions spread across two rows, this connector ensures seamless and efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. Crafted with precision, the copper alloy contact material delivers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers versatile mounting options. Operating in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in our Connector to meet your connectivity needs with unmatched quality and performance.