845-106-558-512

Heilind Number:EDA845-106-558-512
Manufacturer:EDAC
Manufacturer Number:845-106-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-106-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-106-558-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 106 positions, ensuring reliable and efficient data transmission. The right-angle mount orientation offers versatility in installation, while the durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity. With copper alloy contacts, it ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for seamless PCB connections.