845-106-559-207

Heilind Number:EDA845-106-559-207
Manufacturer:EDAC
Manufacturer Number:845-106-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-106-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-106-559-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Engineered for precision, its 106-position design ensures seamless data transmission. The right-angle mount orientation offers versatility in assembly, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliability even in harsh environments. With a contact material of Copper Alloy and an operating temperature range of -40 to 105 °C, this connector ensures optimal conductivity and performance. Perfect for green PCBs, its 2-row configuration and .1-inch pitch provide efficient signal transmission. Upgrade your electronic projects with this essential connector, a must-have in any engineer's toolkit.