845-108-520-201

Heilind Number:EDA845-108-520-201
Manufacturer:EDAC
Manufacturer Number:845-108-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-108-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-108-520-201

Detailed Description

Enhance your connectivity with this high-performance, two-row board-to-board PCB connector. Designed for seamless integration, this connector boasts 108 positions with a convenient pitch of .1 inches, ensuring efficient data transmission. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees robustness in any environment. The copper alloy contact material and straight mount orientation further enhance its reliability. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.