845-108-520-802

Heilind Number:EDA845-108-520-802
Manufacturer:EDAC
Manufacturer Number:845-108-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-108-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-108-520-802

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color and crafted with UL 94V-0 Diallyl Phthalate housing material, this connector ensures both durability and safety. With a compact layout of two rows and a pitch of .1 inches, it offers efficient signal transmission across 108 positions. The Copper Alloy contact material guarantees reliable conductivity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile component for various applications in the electronics industry. Trust in this connector for secure and stable connections in your PCB designs.