845-108-520-808

Heilind Number:EDA845-108-520-808
Manufacturer:EDAC
Manufacturer Number:845-108-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-108-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-108-520-808

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector, designed for seamless integration in a variety of applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows and a total of 108 positions, it allows for efficient and reliable signal transmission. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for use in diverse environments. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your electronic projects. Upgrade your connections today and experience seamless performance like never before.