845-108-521-202

Heilind Number:EDA845-108-521-202
Manufacturer:EDAC
Manufacturer Number:845-108-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-108-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-108-521-202

Detailed Description

Enhance connectivity in your electronic projects with our high-quality Board To Board PCB Connector. Designed for seamless integration, this essential component features 108 positions, ensuring efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliability, even in demanding environments. With a compact pitch of .1 inch and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your circuit board assembly needs. Its straight mount orientation and vibrant green color make it easy to identify and install. Upgrade your devices with this essential connector for enhanced performance and connectivity.