845-108-521-203

Heilind Number:EDA845-108-521-203
Manufacturer:EDAC
Manufacturer Number:845-108-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-108-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-108-521-203

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 108 positions, facilitating efficient data transfer. The durable housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in various operating environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, made of Copper Alloy, provides optimal conductivity. Its straight mount orientation allows for easy installation on printed circuit boards. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.