845-108-521-207

Heilind Number:EDA845-108-521-207
Manufacturer:EDAC
Manufacturer Number:845-108-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-108-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-108-521-207

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration on green circuit boards, this essential component features two rows of 108 positions each, ensuring efficient data transfer. Crafted with precision, the connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, offering both reliability and safety. The contact material, a high-quality Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it provides a secure and stable connection. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures performance in various environments. Trust in this essential connector for seamless board-to-board connections in your electronic projects.