845-108-521-502

Heilind Number:EDA845-108-521-502
Manufacturer:EDAC
Manufacturer Number:845-108-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-108-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-108-521-502

Detailed Description

Enhance your electronic connections with this meticulously designed Board-to-Board PCB Connector. Featuring two rows with a total of 108 positions, it ensures seamless data transmission within your circuitry. Crafted with high-quality Copper Alloy contacts and housed in UL 94V-0 Diallyl Phthalate, it guarantees durability and reliability. The green color adds a touch of vibrancy, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.