845-108-521-504

Heilind Number:EDA845-108-521-504
Manufacturer:EDAC
Manufacturer Number:845-108-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-108-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-108-521-504

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless data transfer with minimal signal loss. Boasting 108 positions, it's perfect for complex circuitry, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from telecommunications to industrial machinery. Trust in its reliable performance for all your connectivity needs.