845-108-521-508

Heilind Number:EDA845-108-521-508
Manufacturer:EDAC
Manufacturer Number:845-108-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-108-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-108-521-508

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Board-To-Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both safety and visual appeal. With two rows of 108 positions each, it offers ample room for seamless integration, while the copper alloy contacts guarantee reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your PCB assemblies with this essential component and experience enhanced performance and longevity.