845-108-521-512

Heilind Number:EDA845-108-521-512
Manufacturer:EDAC
Manufacturer Number:845-108-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-108-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-108-521-512

Detailed Description

Experience seamless connectivity with our dual-row Board To Board PCB Connector. Designed for reliability, it boasts a housing material of UL 94V-0 Diallyl Phthalate and features copper alloy contacts for optimal performance. With 108 positions and a pitch of .1 inches, it ensures efficient data transmission. The straight mount orientation and compact .2-inch row spacing make it ideal for tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees durability in diverse environments. Upgrade your connectivity solutions with this green-colored connector, perfect for various PCB applications.