845-108-521-803

Heilind Number:EDA845-108-521-803
Manufacturer:EDAC
Manufacturer Number:845-108-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-108-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-108-521-803

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a dual-row layout with 108 positions, ensuring optimal performance for your electronic assemblies. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. Each contact is made of high-quality Copper Alloy, promoting efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless PCB connections. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your electronics with this versatile and dependable connector, a must-have for any professional setup.