845-108-521-807

Heilind Number:EDA845-108-521-807
Manufacturer:EDAC
Manufacturer Number:845-108-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-108-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-108-521-807

Detailed Description

Enhance connectivity within your electronic devices with this dual-row board-to-board PCB connector. Featuring a high amperage of 3A and durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance in a range of operating temperatures from -40 to 105°C. With 108 positions and a pitch of .1 inches, it offers ample space for seamless signal transmission. Crafted with copper alloy contacts for optimal conductivity, this connector guarantees secure connections in straight mount orientation. Ideal for various applications, it meets stringent quality standards for efficient and long-lasting performance. Upgrade your device's connectivity with this essential component.