845-108-521-808

Heilind Number:EDA845-108-521-808
Manufacturer:EDAC
Manufacturer Number:845-108-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-108-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-108-521-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With 108 positions and two rows, it offers ample connectivity for your electronic devices. Crafted with precision, the copper alloy contacts ensure reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your PCB design with this essential component.