845-108-521-812

Heilind Number:EDA845-108-521-812
Manufacturer:EDAC
Manufacturer Number:845-108-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-108-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-108-521-812

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless board-to-board PCB integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows and a total of 108 positions, it offers ample space for efficient data transfer. The copper alloy contact material ensures reliable conductivity, while the 3A amperage and .1-inch pitch meet industry standards for optimal performance. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic setup with this essential component for seamless and efficient connectivity.