845-108-523-201

Heilind Number:EDA845-108-523-201
Manufacturer:EDAC
Manufacturer Number:845-108-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-108-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-108-523-201

Detailed Description

Elevate your connectivity with our comprehensive Board to Board PCB Connector, designed for seamless integration in your electronic projects. This high-performance connector boasts a total of 108 positions across two rows, ensuring ample connectivity for your devices. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precision and efficiency are at the forefront. Whether for industrial applications or DIY projects, this connector offers a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for diverse needs. Upgrade your PCB connections with this essential component.