845-108-523-512

Heilind Number:EDA845-108-523-512
Manufacturer:EDAC
Manufacturer Number:845-108-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-108-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-108-523-512

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features two rows for effortless mating, with a total of 108 positions for secure connections. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliability in demanding environments. The green color adds a touch of visibility, while the straight mount orientation simplifies installation. With a low 3A amperage and a .1-inch pitch, it's perfect for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance. Trust in this connector for efficient and dependable board-to-board connections.