845-108-525-512

Heilind Number:EDA845-108-525-512
Manufacturer:EDAC
Manufacturer Number:845-108-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-108-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-108-525-512

Detailed Description

Efficiently bridge and connect your circuit boards with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 108 positions, ensuring extensive connectivity options. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. Each contact is meticulously engineered with Copper Alloy, optimizing conductivity. With a pitch of .1 inch and row spacing of .2 inch, precision in alignment is assured. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers reliable performance in various environments. The straight mount orientation facilitates easy installation, making it a versatile solution for your connectivity needs.