845-108-540-512

Heilind Number:EDA845-108-540-512
Manufacturer:EDAC
Manufacturer Number:845-108-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-108-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-108-540-512

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for precision and durability, this connector features 108 positions with a .1-inch pitch, ideal for seamless integration between boards. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in any application. With copper alloy contacts and a 3A amperage rating, it guarantees efficient power transmission. Its straight mount orientation and dual rows make for easy installation, while the .2-inch row spacing allows for optimal signal flow. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of environments. Elevate your connectivity with this essential component.