845-108-540-808

Heilind Number:EDA845-108-540-808
Manufacturer:EDAC
Manufacturer Number:845-108-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-108-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-108-540-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector, designed for seamless integration between circuit boards. Featuring a vibrant Green color, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in various environments. With two rows and 108 positions, it offers ample connectivity options for your electronic projects. The Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transfer. This connector is suitable for straight mounting orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB connections with this essential component.