845-108-541-512

Heilind Number:EDA845-108-541-512
Manufacturer:EDAC
Manufacturer Number:845-108-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-108-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-108-541-512

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector. Designed for seamless integration, this connector boasts 108 positions for efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in various environments, with an operating temperature range from -40 to 105 °C. Crafted with copper alloy contacts for optimal conductivity, it guarantees a secure and stable connection. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment on your circuit board. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications. Upgrade your system with this high-performance connector for seamless and reliable board-to-board connections.