845-108-541-802

Heilind Number:EDA845-108-541-802
Manufacturer:EDAC
Manufacturer Number:845-108-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-108-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-108-541-802

Detailed Description

Efficiently connect your electronic components with this high-quality Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector ensures both safety and reliability. With two rows of 108 copper alloy contacts, it offers seamless connectivity for your devices. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Designed to withstand harsh environments, it has an operating temperature range of -40 to 105 °C, making it suitable for a wide range of applications in various industries.Upgrade your PCB connections with this versatile and dependable connector.