845-108-541-807

Heilind Number:EDA845-108-541-807
Manufacturer:EDAC
Manufacturer Number:845-108-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-108-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-108-541-807

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless integration in electronic setups. Featuring a vibrant Green hue, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring unparalleled durability and safety. With two rows and a total of 108 contact positions, it offers ample connectivity options for your devices. The Copper Alloy contact material guarantees efficient signal transmission, while a pitch of .1 inch and row spacing of .2 inch allow for precise positioning on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide variety of environments. Choose reliability and performance with this essential component for your electronic projects.