845-108-541-808

Heilind Number:EDA845-108-541-808
Manufacturer:EDAC
Manufacturer Number:845-108-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-108-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-108-541-808

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 108 positions spread across two rows, ensuring robust and efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees superior performance even in the most demanding environments. With copper alloy contacts and a pitch of .1 inches, you can count on reliable conductivity and signal integrity. Whether you're working on a new project or upgrading existing systems, this connector, with a straight mount orientation, offers easy installation and a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in our high-quality connector to meet your connectivity needs with precision and excellence.