845-108-542-512

Heilind Number:EDA845-108-542-512
Manufacturer:EDAC
Manufacturer Number:845-108-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-108-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-108-542-512

Detailed Description

Enhance your PCB connections with this efficient and reliable Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 108 positions, ensuring ample connectivity for your applications. The robust UL 94V-0 Diallyl Phthalate housing material guarantees durability, while the Copper Alloy contact material offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation further simplifies installation, making it a versatile choice for various electronic projects. Elevate your PCB assembly with this high-quality connector, a must-have in any engineer's toolkit.