845-108-542-808

Heilind Number:EDA845-108-542-808
Manufacturer:EDAC
Manufacturer Number:845-108-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-108-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-108-542-808

Detailed Description

Elevate your PCB connection game with this high-performance board-to-board connector. Designed for seamless integration, this straight-mount connector features two rows of 108 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in even the most demanding environments. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the green color adds a touch of visual distinction. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality for your next project.