845-108-544-512

Heilind Number:EDA845-108-544-512
Manufacturer:EDAC
Manufacturer Number:845-108-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-108-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-108-544-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for optimal efficiency, it features 108 positions arranged in two rows, ensuring seamless data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a contact material of Copper Alloy, it provides reliable conductivity. The .1 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your connectivity solution with this robust and efficient component.