845-108-555-502

Heilind Number:EDA845-108-555-502
Manufacturer:EDAC
Manufacturer Number:845-108-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-108-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-108-555-502

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring a vibrant green hue and crafted with durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures long-lasting performance. With two rows and a total of 108 copper alloy contact positions, it guarantees secure and efficient data transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation allows for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB designs with this essential connector.