845-108-555-512

Heilind Number:EDA845-108-555-512
Manufacturer:EDAC
Manufacturer Number:845-108-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-108-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-108-555-512

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board PCB Connector. Crafted with precision and durability in mind, it features a dual-row design with 108 positions, ensuring seamless data transfer. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, not only guarantees safety but also adds a pop of color to your setup. Each contact is meticulously crafted from Copper Alloy, promising optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment and space efficiency. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Trust in this connector to deliver superior performance in your PCB assemblies.