845-108-555-802

Heilind Number:EDA845-108-555-802
Manufacturer:EDAC
Manufacturer Number:845-108-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-108-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-108-555-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sturdy housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector ensures reliable power transmission with an amperage of 3 A. Its dual-row design with 108 positions allows for versatile and efficient connections, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment on your PCB. Designed for seamless integration, this connector boasts a straight mount orientation and operates flawlessly in a wide temperature range from -40 to 105 °C. Perfect for demanding industrial applications, it is a vital component for maintaining the integrity of your electronic systems. Elevate your PCB assembly process with this essential connector, designed for durability and performance.