845-108-555-808

Heilind Number:EDA845-108-555-808
Manufacturer:EDAC
Manufacturer Number:845-108-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-108-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-108-555-808

Detailed Description

Enhance your electronic connections with this efficient and durable Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 108 positions for optimal functionality. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensures both safety and visual appeal. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees reliable conductivity. Its straight mount orientation and compact design make it perfect for various PCB assemblies. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-performance connector.