845-108-556-212

Heilind Number:EDA845-108-556-212
Manufacturer:EDAC
Manufacturer Number:845-108-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-108-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-108-556-212

Detailed Description

Enhance your electronic connections with this high-grade board-to-board PCB connector. Designed for seamless integration, its dual-row layout with 108 positions offers ample space for precise and secure cable connections. The sleek housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in any setup. Each contact point features copper alloy construction, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for efficient signal transmission. Its straight mount orientation and wide operating temperature range (-40 to 105°C) further enhance versatility, making it ideal for a variety of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.