845-108-556-512

Heilind Number:EDA845-108-556-512
Manufacturer:EDAC
Manufacturer Number:845-108-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-108-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-108-556-512

Detailed Description

Enhance your PCB connectivity with our state-of-the-art Board To Board PCB Connector. Designed for seamless integration, this connector features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and a total of 108 positions, it offers ample space for efficient data transfer. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for optimal performance and connectivity.