845-108-556-802

Heilind Number:EDA845-108-556-802
Manufacturer:EDAC
Manufacturer Number:845-108-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-108-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-108-556-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Crafted for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With two rows of precisely aligned contact points, each boasting copper alloy construction, it ensures reliable power delivery at a consistent amperage of 3 A. The 108-position design, with a pitch of .1 in and row spacing of .2 in, offers ample room for connecting multiple components with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in any environment. Perfect for a wide range of applications, this connector is a must-have for any tech enthusiast or professional. Elevate your connectivity game with this essential component.