845-108-558-212

Heilind Number:EDA845-108-558-212
Manufacturer:EDAC
Manufacturer Number:845-108-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-108-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-108-558-212

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures reliable power delivery with an amperage of 3 A. Its two rows of 108 positions, with a pitch of .1 in and row spacing of .2 in, offer seamless integration for your PCB assembly. Crafted with copper alloy contacts, it guarantees efficient signal transmission. The right-angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Trust in this connector for secure and efficient card edge connections in your electronic projects.