845-108-558-512

Heilind Number:EDA845-108-558-512
Manufacturer:EDAC
Manufacturer Number:845-108-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-108-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-108-558-512

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. With two rows of high-quality Copper Alloy contacts, it offers a total of 108 positions for efficient data transfer. The right angle mount orientation allows for easy installation, while a pitch of .1 inches and row spacing of .2 inches enable precise connection. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.