845-108-558-807

Heilind Number:EDA845-108-558-807
Manufacturer:EDAC
Manufacturer Number:845-108-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-108-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-108-558-807

Detailed Description

Enhance your PCB connectivity with our high-quality Green Board to Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance even in challenging environments. With two rows and a total of 108 positions, it offers ample connectivity for your applications. The Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Designed for right-angle mounting, it's perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Upgrade your setup today with this essential component.