845-108-558-812

Heilind Number:EDA845-108-558-812
Manufacturer:EDAC
Manufacturer Number:845-108-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-108-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-108-558-812

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a robust UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, ensuring reliable power delivery with an amperage of 3 A. With a compact form factor and right-angle mount orientation, it offers versatility in various electronic applications. Boasting 108 positions across two rows, it facilitates efficient data transmission. Its .1-inch pitch and .2-inch row spacing guarantee precise connectivity, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Upgrade your PCB setup with this essential connector for seamless and secure board-to-board connections.