845-108-559-503

Heilind Number:EDA845-108-559-503
Manufacturer:EDAC
Manufacturer Number:845-108-559-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-108-559-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-108-559-503

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensuring both reliability and visual appeal. With two rows of 108 copper alloy contacts, it offers optimal signal transmission with a pitch of .1 inches and row spacing of .2 inches. Perfect for compact setups, its right-angle mount orientation allows for efficient space utilization. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various electronic applications. Trust in its quality to elevate your connectivity needs.