845-110-500-807

Heilind Number:EDA845-110-500-807
Manufacturer:EDAC
Manufacturer Number:845-110-500-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-500-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-500-807

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-To-Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it ensures reliable power transmission at an amperage of 3 A. With two rows and a pitch of .1 inch, it offers seamless integration onto your PCB. Its straight mount orientation and 110-position design make it ideal for complex circuit setups. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in any environment. Upgrade your connectivity solutions with this essential component.