845-110-520-201

Heilind Number:EDA845-110-520-201
Manufacturer:EDAC
Manufacturer Number:845-110-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-520-201

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures reliable power delivery with an amperage of 3A. Its dual-row design with 110 positions and a pitch of .1 inch allows for seamless integration on your PCBs, while the copper alloy contact material guarantees efficient signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications in both commercial and industrial settings. Upgrade your connectivity solutions with this essential component.