845-110-520-502

Heilind Number:EDA845-110-520-502
Manufacturer:EDAC
Manufacturer Number:845-110-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-520-502

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 110 positions, ensuring reliable signal transmission. The copper alloy contact material guarantees optimal conductivity, while the UL 94V-0 Diallyl Phthalate housing material provides durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless PCB connections. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Choose this green-colored connector for your projects and experience seamless connectivity like never before.