845-110-520-503

Heilind Number:EDA845-110-520-503
Manufacturer:EDAC
Manufacturer Number:845-110-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-520-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-520-503

Detailed Description

Enhance your PCB connections with this robust and efficient Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 110 positions, ensuring ample connectivity for your electronic devices. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating conditions. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are effortlessly achieved. Crafted with copper alloy contacts, it ensures optimal conductivity for seamless data transmission. Its straight mount orientation facilitates easy installation onto your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in harsh environments. Elevate your connectivity solutions with this essential component.