845-110-520-512

Heilind Number:EDA845-110-520-512
Manufacturer:EDAC
Manufacturer Number:845-110-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-520-512

Detailed Description

Enhance connectivity within your PCB setup with this dual-row card edge connector. Featuring 110 positions in a straight mount orientation, it ensures seamless integration for your electronic components. The durable housing, made of UL 94V-0 Diallyl Phthalate, offers reliable performance even in challenging environments. Each contact is crafted from high-quality Copper Alloy, guaranteeing efficient power transmission. With a pitch of .1 inch and row spacing of .2 inches, this connector provides precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for enhanced functionality and performance.